ACM08DRMT-S273

Heilind Number:SULACM08DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMT-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRMT-S273

Detailed Description

The ACM08DRMT-S273 is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction and gold contact plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has 2 rows with a total of 16 positions, offering ample connectivity options. Its threaded mount and wire wrap termination method provide secure attachment to the PCB. The contact type, Loop Bellow, and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. The matte tin termination plating ensures compatibility with RoHS regulations. The ACM08DRMTS273 is part of the hi-rel category, meeting high reliability standards for mission-critical systems.