ACM08DRMT-S288

Heilind Number:SULACM08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRMT-S288

Detailed Description

Introducing SKU ACM08DRMT-S288, a high-performance female PCB connector designed for critical applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliable conductivity. With a contact plating of gold and termination method of Card Extender, it guarantees optimal signal transmission. The 16 positions, 2 rows, and loop bellow contact type offer versatility in connectivity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950 VAC, it is suitable for demanding environments. The threaded mount type and straddle orientation provide secure and stable PCB attachment. With a pitch of 3.96mm, tail length of 13.84mm, and compact dimensions of 9.4mm width and 15.49mm height, it offers ease of installation in tight spaces. This connector, part of the Board To Board PCB Connectors category, is ideal for applications where reliability is paramount.