ACM08DRMT-S664

Heilind Number:SULACM08DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRMT-S664

Detailed Description

Introducing the ACM08DRMT-S664, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, it guarantees exceptional durability and conductivity. This female connector features two rows with a threaded mount type, ensuring secure installation. Its termination method, Wire Wrap, facilitates easy and reliable connections. The 16 positions, each with Loop Bellow contact type, offer optimal signal transmission. With a voltage rating of 950 VAC and amperage of 3 A, it meets industry standards for safety and performance. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of environments. Gold-plated contacts and Matte Tin termination plating further enhance its reliability. Whether used in Board to Board or Card Edge applications, the ACM08DRMT-S664 guarantees seamless connectivity, making it an essential component in any electronic setup.