ACM08DRMT

Heilind Number:SULACM08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRMT

Detailed Description

This high-performance female board-to-board PCB connector, bearing SKU ACM08DRMT, boasts a durable construction of PPS and Beryllium Copper, ensuring reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Featuring two rows of 16 gold-plated contacts in a 3.96mm pitch, it offers secure and low-resistance connections. The termination method of wire wrap and threaded mounting type facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance and longevity. Designed for high-reliability applications, this connector is a crucial component in electronic systems requiring robust interconnect solutions.