ACM08DRMZ-S664

Heilind Number:SULACM08DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRMZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM08DRMZ-S664

Detailed Description

Introducing the ACM08DRMZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a gendered female design and two rows of 16 positions each, it offers versatile connectivity options. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and side hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's loop bellow contact type and straight orientation further enhance its performance. With a compact size of .61 inches in height and .47 inches in width, it is space-efficient. Meeting stringent quality standards, it is ideal for use in aerospace, military, and industrial applications. Trust the ACM08DRMZ-S664 for seamless and secure board-to-board connections.