ACM08DRSD-S273

Heilind Number:SULACM08DRSD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSD-S273
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM08DRSD-S273

Detailed Description

Introducing the ACM08DRSD-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures durability and reliable performance. With a 3A amperage rating and 950VAC voltage capability, it meets the requirements of high-power systems. The female gender, 2-row design, and 16 positions make it versatile for various connectivity needs. Gold-plated Beryllium Copper contacts offer excellent conductivity, while the loop bellow contact type ensures secure connections. Suitable for use in harsh environments, it has an operating temperature range of -65 to 150°C. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With matte tin termination plating, it ensures optimal signal transmission. Ideal for aerospace, military, and industrial applications, the ACM08DRSD-S273 sets a new standard in connectivity.