ACM08DRSD-S288

Heilind Number:SULACM08DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DRSD-S288

Detailed Description

The ACM08DRSD-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring PPS & Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 3A current rating and 950VAC voltage capability, it offers robust performance in demanding environments. The female connector with two rows and 16 positions, terminated via a card extender method, guarantees secure and stable connections. Gold-plated Beryllium Copper contacts with loop bellow design provide low contact resistance and high mating cycles. The 3.96mm pitch, straddle orientation, and .175" tail length facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact size, measuring .61" in height and 9.4mm in width, makes it ideal for space-constrained designs. With matte tin termination plating for enhanced durability, the ACM08DRSD-S288 ensures long-term reliability in mission-critical systems.