ACM08DRSD-S328

Heilind Number:SULACM08DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRSD-S328

Detailed Description

ACM08DRSD-S328 offers reliable connectivity for your electronic devices. Constructed with PPS and Beryllium Copper, it ensures durability and efficient performance. With a current rating of 3A and a voltage capacity of 950VAC, this female connector is suitable for high-power applications. Featuring two rows of 16 gold-plated contact pins, it guarantees secure and low-resistance connections. The Thru Hole mount type and Clearance Hole design facilitate easy installation on PCBs. Operating smoothly in a wide temperature range from -65 to 150°C, it is ideal for various environments. Its straight orientation, loop bellow contact type, and matte tin termination plating further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it perfect for board-to-board or card edge connections. Trust in the ACM08DRSD-S328 for superior quality and performance in your electronic assemblies.