ACM08DRSD-S664

Heilind Number:SULACM08DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSD-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM08DRSD-S664

Detailed Description

Introducing our PPS & Beryllium Copper Board-to-Board PCB Connector, SKU ACM08DRSD-S664, designed for high-performance electronic applications. This connector, featuring a gender-specific female layout with two rows for efficient connectivity, boasts a clearance hole mount type and through-hole termination method for secure attachment. Crafted with precision, its contact material is Beryllium Copper with gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it offers reliable power transmission. The loop bellow contact type and straight orientation, along with 16 positions, enhance versatility. Operating seamlessly in a wide temperature range from -65 to 150°C, and with a compact height of 15.49mm and width of 11.94mm, it's suitable for various space-constrained applications. The termination plating of matte tin further enhances its functionality, making it ideal for demanding environments. This connector is a crucial component in ensuring seamless communication and power distribution in advanced electronic systems.