ACM08DRSD

Heilind Number:SULACM08DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRSD

Detailed Description

Introducing the ACM08DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The loop bellow contact type and straight orientation make it easy to use, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. With a voltage rating of 950 VAC, amperage of 3A, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial projects. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. Perfect for telecommunications, aerospace, and automotive industries, the ACM08DRSD is the ideal choice for high-reliability connections.