| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM08DRSH-S288 |
ACM08DRSH-S288
| Heilind Number: | SULACM08DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM08DRSHS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable conductivity and longevity. With a maximum voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of environments. The female connector offers 16 positions in a straddle orientation, with a 3A amperage rating and a pitch of 3.96mm (.156 in). Its clearance hole mount type and card extender termination method make installation quick and easy. The ACM08DRSHS288 is ideal for high-reliability applications where performance and durability are paramount.

