ACM08DRSH

Heilind Number:SULACM08DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRSH

Detailed Description

ACM08DRSH - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for demanding applications. With a contact rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The two-row design with 16 positions offers ample connectivity. Contact material of Gold-plated Beryllium Copper guarantees excellent conductivity. Tailored for through-hole mounting with a clearance hole, installation is efficient. Operating within a wide temperature range of -65 to 150°C, it's suitable for diverse environments. The straight orientation and loop bellow contact type enhance accessibility and signal integrity. At a compact height of 15.49mm and width of 9.4mm, it's space-efficient. With termination plating in Matte Tin, durability is ensured. A versatile solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.