| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DRSI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACM08DRSI |
ACM08DRSI
| Heilind Number: | SULACM08DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM08DRSI, a high-performance female connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation make it ideal for board-to-board PCB connectivity. Boasting 16 positions and a voltage rating of 950 VAC, it meets the needs of power-intensive systems. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the ACM08DRSI for your critical connectivity requirements.

