ACM08DRSN-S273

Heilind Number:SULACM08DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRSN-S273

Detailed Description

Introducing the ACM08DRSN-S273, a high-performance PCB connector designed for precision applications. Crafted with a durable blend of PPS and Beryllium Copper, this connector ensures reliable conductivity and longevity. Featuring a female gender with 2 rows, it offers seamless connectivity. The termination method of thru-hole mounting guarantees secure attachment. The contact material of Beryllium Copper with Gold plating enhances signal transmission efficiency. With a pitch of 3.96mm and a maximum voltage rating of 950 VAC, it meets stringent industry standards. The loop bellow contact type and straight orientation optimize signal integrity. With 16 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with dimensions of 15.49mm (H) x 9.4mm (W) x 0.37mm (D), offers versatility in installation. The matte tin termination plating ensures corrosion resistance. Classified under the category of high-quality Board to Board PCB Connectors and Card Edge Connectors, the ACM08DRSN-S273 is the ideal choice for demanding electronic assemblies.