ACM08DRSN-S288

Heilind Number:SULACM08DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRSN-S288

Detailed Description

Introducing the ACM08DRSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS housing and Beryllium Copper contacts plated with gold for optimal conductivity. With a 3A current rating and 950VAC voltage rating, it ensures reliable power transmission. The female connector, with two rows and 16 positions, offers versatile connectivity. Its unique Loop Bellow contact type and Straddle orientation guarantee secure mating. Operating flawlessly in a wide temperature range from -65 to 150°C, it's perfect for harsh environments. The termination method using Card Extender and Matte Tin plating on the termination ensures durability. With a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the ACM08DRSNS288 for efficient and robust PCB connections in aerospace, automotive, and industrial systems.