| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DRSN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM08DRSN-S328 |
ACM08DRSN-S328
| Heilind Number: | SULACM08DRSN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DRSN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-reliability applications, our ACM08DRSN-S328 connector boasts a robust construction featuring PPS and Beryllium Copper materials. With a 3A amperage rating and 950VAC voltage capacity, this female connector ensures efficient power transmission. Its 2-row, 16-position design, along with Loop Bellow contact type, guarantees secure and stable connections. The termination method of Thru Hole and termination plating of Matte Tin offer durability even in harsh environments, with an operating temperature range of -65 to 150°C. Measuring at a compact .61 inches in height and 9.4mm in width, this connector is ideal for board-to-board PCB and card edge applications. Trust in the reliability and performance of the ACM08DRSNS328 for your connectivity needs.

