| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DRSN-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACM08DRSN-S664 |
ACM08DRSN-S664
| Heilind Number: | SULACM08DRSN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DRSN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACM08DRSN-S664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 16 positions, ensuring reliable connectivity. Crafted from PPS and Beryllium Copper with gold contact plating, it guarantees superior conductivity and durability. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its functionality. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 11.94mm, allows for easy integration onto PCBs. Trust in the reliability and performance of the ACM08DRSN-S664 for your connectivity needs.

