ACM08DRSN

Heilind Number:SULACM08DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRSN

Detailed Description

Introducing our ACM08DRSN female connector, meticulously designed for high-performance board-to-board and card edge connectivity. Crafted with precision, this connector features PPS and Beryllium Copper construction for optimal durability and conductivity. With a pitch of 3.96mm (.156 in) and 16 positions across 2 rows, it offers seamless integration in your PCB assembly. The contact material, Beryllium Copper, plated with gold ensures reliable signal transmission, even at 950 VAC voltage. Its termination method through-hole mounting guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves valuable board space. Trust the ACM08DRSN for high-reliability connections in your electronic applications.