ACM08DRSS-S288

Heilind Number:SULACM08DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRSS-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU ACM08DRSS-S288, boasts a rugged construction featuring PPS and Beryllium Copper materials, ensuring durability and reliability in demanding applications. With a dual-row design and side hole mount type, it provides secure connectivity with a termination method of Card Extender. The 16-position connector, designed for female gender, offers a pitch of 3.96mm (.156in) and can handle up to 3A of current at 950VAC. Its gold-plated Beryllium Copper contacts and Matte Tin termination plating guarantee excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact dimensions, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), make it suitable for space-constrained PCB layouts. The ACM08DRSSS288 connector, with a loop bellow contact type and straddle orientation, meets the highest industry standards for performance and reliability.