ACM08DRSS

Heilind Number:SULACM08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRSS

Detailed Description

Introducing the ACM08DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The female gender, two rows of contacts, and side hole mount type offer versatility in installation. Contact plating in gold and termination plating in matte tin guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, the ACM08DRSS is suitable for a wide range of industries. Its loop bellow contact type and straight orientation provide efficient signal transfer. With 16 positions and a pitch of 3.96mm, it offers ample connectivity options. The tail length of 4.83mm, connector height of 15.49mm, and width of 9.4mm ensure easy integration into PCBs. Trusted for its quality and performance, this connector is a vital component for mission-critical systems. Upgrade your connectivity solutions with the ACM08DRSS and experience unparalleled reliability.