ACM08DRST-S273

Heilind Number:SULACM08DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRST-S273
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM08DRST-S273

Detailed Description

Introducing the ACM08DRST-S273, a high-performance board-to-board PCB connector designed for demanding applications. Made with PPS and beryllium copper, this connector ensures robust conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable installation. The 16-position, 2-row female connector with loop bellow contact type and gold plating offers reliable signal transmission even in high-voltage environments, with a maximum capacity of 950 VAC and 3 A. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for various industrial settings. Its compact design, measuring at 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. Trust in the ACM08DRST-S273 for efficient and durable connectivity solutions in your projects.