ACM08DRST-S288

Heilind Number:SULACM08DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DRST-S288

Detailed Description

ACM08DRST-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it meets the needs of power and data-intensive systems. The gold-plated contacts on a 3.96 mm pitch provide excellent conductivity and signal integrity. Its unique Loop Bellow contact type and Straddle orientation offer secure connections and easy mating. With 16 positions and a threaded mount type, it allows for versatile PCB interconnectivity. Operating temperature range of -65 to 150 °C and matte tin termination plating make it suitable for a wide range of applications. The compact design, measuring just 15.49 mm in height and 9.4 mm in width, ensures efficient use of PCB real estate. Ideal for aerospace, defense, and industrial electronics, this connector, acronymed as ACM08DRSTS288, sets a new standard in durability and performance.