ACM08DRST-S664

Heilind Number:SULACM08DRST-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRST-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRST-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM08DRST-S664

Detailed Description

The ACM08DRST-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it offers superior power transmission. The connector, with a female gender and two rows of 16 positions each, is ideal for connecting PCBs securely. Its threaded mounting and through-hole termination method guarantee stable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm, this connector is suitable for high-density applications. Operating efficiently in a wide temperature range from -65 to 150°C, it is highly versatile. The straight orientation and loop bellow contact type further enhance its usability. With a tail length of 4.83mm, connector height of 15.49mm, and width of 11.94mm, it offers easy integration into PCB layouts. The termination plating of matte tin enhances durability. Whether used in aerospace, military, or industrial settings, the ACM08DRSTS664 guarantees top-notch performance. (231 words)