ACM08DRST

Heilind Number:SULACM08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRST
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRST

Detailed Description

Introducing the ACM08DRST, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to PCBs. The 16-position, dual-row design with a pitch of 3.96mm is ideal for high-density setups. With a voltage rating of 950VAC and amperage of 3A, it meets stringent performance requirements. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. The Matte Tin termination plating ensures long-term reliability. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the ACM08DRST is perfect for space-constrained applications. Trust in this connector for seamless and efficient PCB connections in aerospace, defense, and industrial systems.