ACM08DRSZ-S273

Heilind Number:SULACM08DRSZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRSZ-S273

Detailed Description

Introducing the ACM08DRSZ-S273, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS & Beryllium Copper construction, ensures reliability and durability in extreme conditions with an operating temperature range of -65 to 150°C. Its 16 positions, arranged in 2 rows, offer versatile connectivity options. The female gender and side hole mount type facilitate easy installation. With a current rating of 3A and a voltage capacity of 950VAC, this connector guarantees efficient power transmission. Gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance signal integrity. Measuring at just 15.49mm in height and 9.4mm in width, it boasts a compact design without compromising performance. Ideal for aerospace, defense, and industrial applications, the ACM08DRSZ-S273 ensures seamless connectivity in critical systems.