ACM08DRSZ-S664

Heilind Number:SULACM08DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRSZ-S664
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM08DRSZ-S664

Detailed Description

Introducing SKU ACM08DRSZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type and thru-hole termination method ensure secure connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for both standard and extreme conditions. The 16 positions and 3.96mm pitch provide ample connectivity options, while the .61-inch height and .47-inch width offer space-saving design possibilities. With Matte Tin termination plating and compliance with industry standards, this connector is ideal for high-reliability applications. Elevate your PCB connectivity with the ACM08DRSZS664.