ACM08DRTH

Heilind Number:SULACM08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRTH

Detailed Description

Introducing the ACM08DRTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and voltage capability of 950VAC, it is suitable for power and signal transmission. The connector, with a female gender and two rows of 16 positions, offers versatile connectivity options. Its clearance hole mount and through-hole termination method provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its straight orientation and compact dimensions of 10.95mm height and .325" width make it space-efficient on PCBs. Compliant with high-reliability standards, the ACM08DRTH is the perfect choice for mission-critical systems.