ACM08DRTN-S13

Heilind Number:SULACM08DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRTN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRTN-S13

Detailed Description

Introducing the ACM08DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 5A and voltage capability up to 950VAC, it meets the needs of power-intensive systems. The female connector has two rows of 16 positions, utilizing a card extender termination method for easy installation. Contact materials of Beryllium Copper with gold plating guarantee low contact resistance and high durability. Operating temperature range from -65 to 150°C makes it suitable for a wide range of operating conditions. With a compact design, measuring 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. The connector is RoHS compliant and has matte tin termination plating. Trust the ACM08DRTNS13 for secure and efficient PCB connections in your designs.