ACM08DRTN

Heilind Number:SULACM08DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRTN

Detailed Description

This PPS & Beryllium Copper board-to-board PCB connector, SKU ACM08DRTN, offers reliable connectivity with a 5A current rating and 950VAC voltage capacity. Featuring a female gender, it has two rows with 16 positions, allowing for versatile connections. The contact material is high-quality Beryllium Copper with gold plating for optimal conductivity. With a pitch of 3.96mm (.156 in) and straight orientation, it ensures easy installation. The termination method is through-hole with matte tin plating for durability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact size, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, makes it ideal for space-constrained designs. While not RoHS compliant, the ACM08DRTN connector is a dependable choice for board-to-board and card edge connections.