| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DRTS-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 16 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 16 |
| SKU: | SULACM08DRTS-S13 |
ACM08DRTS-S13
| Heilind Number: | SULACM08DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ACM08DRTS-S13 connector is a high-performance board-to-board solution designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and electrical performance. With a current rating of 5A and a voltage rating of 950VAC, this connector is suitable for power and signal transmission. Its two-row, 16-position design, with a pitch of 3.96mm, allows for secure and reliable connections. The contact material is Beryllium Copper with Gold plating, ensuring low contact resistance and high reliability. The termination method is Card Extender, making it easy to install. Operating temperature range of -65 to 150°C ensures functionality in extreme environments. This connector is perfect for applications where reliability and performance are paramount.

