ACM08DRUI

Heilind Number:SULACM08DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRUI
Amperage:5 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Termination Plating:Matte Tin
SKU:SULACM08DRUI
gender:Female
rows:2
orientation:Straight

Detailed Description

The ACM08DRUI is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. With a pitch of 3.96mm, it is ideal for high-density applications. This female connector, with two rows and 16 positions, offers versatile connectivity options. Operating at a voltage of 950VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. The ACM08DRUI is a top choice for board-to-board and card edge connections, meeting the highest standards of quality and performance.