ACM08DRUN

Heilind Number:SULACM08DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRUN

Detailed Description

This high-performance female connector, ACM08DRUN, features a durable construction of PPS and Beryllium Copper, ensuring reliability in demanding applications. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The connector offers 16 positions in a 2-row configuration with a pitch of 3.96mm (.156 in), allowing for efficient PCB connectivity. Utilizing Full Bellow contacts with Gold plating and Matte Tin termination, it guarantees optimal conductivity and corrosion resistance. With a straight orientation and no mounting requirement, installation is hassle-free. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width, makes it space-efficient. Perfect for hi-rel applications in aerospace, defense, and industrial sectors, the ACM08DRUN sets a new standard for board-to-board connectivity.