ACM08DRUS

Heilind Number:SULACM08DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRUS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRUS

Detailed Description

Introducing the ACM08DRUS, a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in rugged environments. With a 5A amperage rating and 950VAC voltage capability, it meets stringent power transmission requirements. The female gender, two rows, and side-hole mount type offer versatile installation options. Utilizing Thru Hole termination and gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The 3.96mm pitch and full bellow contact type provide secure connections, while the straight orientation and 16 positions cater to various PCB layouts. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. The matte tin termination plating ensures durability. Ideal for hi-rel applications, the ACM08DRUS is a dependable solution for board-to-board and card edge connections.