ACM08DRXN

Heilind Number:SULACM08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRXN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRXN

Detailed Description

Introducing the ACM08DRXN, a high-performance board-to-board PCB connector designed for precision and reliability in demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring robustness and efficient signal transmission. With a 5A amperage rating and a maximum voltage of 950VAC, it offers safe and stable power connectivity. The 16-position, 2-row design with a pitch of 3.96mm allows for versatile connectivity options. Gold-plated contacts and full bellow contact type guarantee excellent conductivity and durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in extreme environments. The straight orientation and no mounting requirement make installation easy and convenient. With Matte Tin termination plating, it complies with industry standards for RoHS and REACH. Perfect for aerospace, defense, and industrial applications, the ACM08DRXN sets a new standard in connectivity solutions.