ACM08DRYH

Heilind Number:SULACM08DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRYH

Detailed Description

Introducing the ACM08DRYH, a high-performance board-to-board PCB connector designed for critical applications requiring reliable signal transmission. With PPS and Beryllium Copper construction, this connector ensures durability and excellent conductivity. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method is through-hole, guaranteeing secure connections. The contact material is Beryllium Copper with gold plating, providing superior signal integrity. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards. The connector's full bellow contact type, straight orientation, and 16 positions cater to versatile connectivity needs. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The tail length of 10.8mm allows for efficient soldering, while the compact design with a height of 10.95mm and width of 8.26mm saves space on the PCB. With termination plating in matte tin, it ensures long-term reliability. This ACM08DRYH connector is part of our extensive range of high-quality connectors, making it a perfect choice for demanding applications.