ACM08DRYI

Heilind Number:SULACM08DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRYI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRYI

Detailed Description

Introducing the ACM08DRYI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Crafted from PPS and featuring Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a 5A amperage rating and a voltage capacity of 950VAC, it is suitable for power-intensive applications. The straight orientation and threaded mount type guarantee secure installation, while the thru-hole termination method simplifies assembly. Meeting stringent quality standards, this connector operates flawlessly in temperatures ranging from -65 to 150°C. With 16 positions and a pitch of 3.96mm, it offers versatile connectivity options. Whether in aerospace, industrial, or telecommunications settings, the ACM08DRYI is the perfect choice for your high-reliability interconnect needs.