ACM08DRYN-S13

Heilind Number:SULACM08DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRYN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRYN-S13

Detailed Description

Introducing the ACM08DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a 5A amperage rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender, 2 rows, and 16 positions cater to versatile connectivity needs. The contact material of Beryllium Copper with Gold plating offers superior signal integrity. The straddle orientation and card extender termination method provide easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a compact design, measuring 10.95mm in height and .325in in width, it is ideal for space-constrained applications. The Matte Tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the ACM08DRYN-S13 is a reliable solution for your connectivity needs.