ACM08DRYN

Heilind Number:SULACM08DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRYN

Detailed Description

Introducing the ACM08DRYN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable signal transmission with a current rating of 5A and a voltage capacity of 950VAC. With two rows of 16 gold-plated contacts in a straight orientation, it offers efficient data transfer at a pitch of 3.96mm (.156 inches). The contact type, Full Bellow, guarantees secure mating, while the termination method of Thru Hole and termination plating of Matte Tin ensure easy installation and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and automotive. With a compact height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), it provides space-saving solutions without compromising on performance. Trust the ACM08DRYN for your critical connectivity needs, where quality and reliability are paramount.