ACM08DRYS-S13

Heilind Number:SULACM08DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRYS-S13

Detailed Description

The ACM08DRYS-S13 Connector is a high-performance solution for your PCB connection needs. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, this Female connector with two rows and 16 positions guarantees efficient power transmission. Its Side Hole mount type and Card Extender termination method offer easy installation. The contact material of Beryllium Copper with Gold plating ensures optimal conductivity. Operating in a wide temperature range from -65 to 150°C, it's suitable for various applications. The Full Bellow contact type and Straddle orientation further enhance its performance. With a tail length of 10.4mm and a compact design (10.95mm height, 8.26mm width), it's space-efficient. Matte Tin termination plating adds to its longevity. Ideal for hi-rel applications, the ACM08DRYSS13 is a top choice in the realm of Board To Board PCB Connectors and Card Edge Connectors.