ACM08DRYS

Heilind Number:SULACM08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DRYS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DRYS

Detailed Description

SKU ACM08DRYS presents a high-performance female connector designed for robust board-to-board PCB and card edge connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance in demanding environments. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees excellent conductivity and corrosion resistance. The straight orientation, side hole mount type, and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm (.156 inches) and 16 positions, it offers efficient connectivity. Operating at a voltage of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's full bellow contact type and termination plating of Matte Tin further enhance its functionality and durability. With a connector height of 10.95mm (.431 inches) and a width of 8.26mm (.325 inches), it provides a compact yet sturdy solution for your connectivity needs. Whether in industrial or commercial settings, the ACM08DRYS is a reliable choice for high-speed data transmission and power delivery.