ACM08DSAH

Heilind Number:SULACM08DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DSAH

Detailed Description

The ACM08DSAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a 5A amperage rating and 950VAC voltage capacity, it offers robust power delivery. The connector, with two rows of 16 female contacts, allows for secure and efficient connections. Its clearance hole mount type and through-hole termination method simplify installation on PCBs. The contacts, made of Beryllium Copper and gold-plated, guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The right-angle orientation and full bellow contact type further enhance its versatility. With a tail length of 6.85mm and compact dimensions, it offers flexibility in design. The matte tin termination plating ensures compatibility with various soldering processes. Overall, the ACM08DSAH is a top-of-the-line connector, ideal for aerospace, defense, and other high-reliability applications.