ACM08DSAN

Heilind Number:SULACM08DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DSAN

Detailed Description

The ACM08DSAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with 16 positions, offering ample connectivity options. Termination is through-hole, guaranteeing secure attachment to the PCB. Gold-plated contacts and full bellow design provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. The right-angle orientation and compact dimensions make it space-efficient. Matte Tin termination plating adds to its longevity. Overall, the ACM08DSAN is a versatile and reliable connector for critical electronic systems.