ACM08DSEF

Heilind Number:SULACM08DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSEF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DSEF

Detailed Description

This high-performance board-to-board PCB connector, featuring a durable construction of PPS and Beryllium Copper, is designed for demanding applications. With a current rating of 5A and a voltage capacity of 950 VAC, it ensures reliable power transmission. The female connector, with two rows of 16 positions each, offers ample connectivity options. Utilizing a floating bobbin mount and eyelet termination method, it allows for secure and stable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance. Featuring a pitch of 3.96mm, it accommodates standard PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in various environments. Its straight orientation and full bellow contact type further enhance its versatility. With a compact design measuring 10.95mm in height and 8.26mm in width, it saves valuable board space. The termination plating of Matte Tin adds to its durability. Ideal for high-reliability applications, this ACM08DSEF connector is a dependable choice for your connectivity needs.