ACM08DSEH-S13

Heilind Number:SULACM08DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSEH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSEH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DSEH-S13

Detailed Description

ACM08DSEH-S13 is a high-performance PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, it ensures robust connectivity with a current rating of 5A and a voltage capacity of 950VAC. Featuring a female gender and a straddle orientation, this connector offers reliable engagement in a variety of setups. With two rows of 16 positions each on a 3.96mm pitch, it allows for efficient signal transmission. The contact material is Beryllium Copper with gold plating for enhanced conductivity and durability. Termination is via card extender with matte tin plating for reliable soldering. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications in hi-rel industries. Trust in the ACM08DSEHS13 for secure and high-speed board-to-board connections.