ACM08DSEH-S243

Heilind Number:SULACM08DSEH-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSEH-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSEH-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DSEH-S243

Detailed Description

Introducing our ACM08DSEH-S243, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. This connector features a single row design with 8 female contact positions, ideal for streamlined connectivity in electronic devices. Boasting PPS and Beryllium Copper construction, it ensures optimal durability and electrical conductivity, while the eyelet termination method guarantees secure attachment. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suited for demanding applications. The gold-plated Beryllium Copper contacts offer superior signal transmission, while the full bellow contact type enhances resilience under mechanical stress. Operating seamlessly in a wide temperature range from -65 to 150°C, it is a dependable choice for harsh environments. The connector's compact dimensions of 10.95mm height and 8.26mm width, along with a tail length of 4.73mm, facilitate efficient PCB layout. Meeting stringent quality standards, including matte tin termination plating, this connector ensures long-term performance. Whether for industrial machinery or telecommunications equipment, the ACM08DSEH-S243 guarantees seamless connectivity in every application. Elevate your designs with this essential component, where precision meets durability.