ACM08DSEH

Heilind Number:SULACM08DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DSEH

Detailed Description

Introducing SKU ACM08DSEH, a high-performance board-to-board PCB connector engineered for reliability in demanding applications. This female connector features two rows, each housing 16 gold-plated Beryllium Copper contacts with a pitch of 3.96mm (.156in), ensuring secure and efficient signal transmission. Designed for clearance hole mounting with eyelet termination, it offers a voltage rating of 950 VAC and an amperage of 5A, making it ideal for power and data connectivity. The Full Bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its compact size, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), allows for space-saving installation. Matte Tin termination plating adds durability. Whether for aerospace, telecommunications, or industrial applications, the ACM08DSEH guarantees exceptional performance. Elevate your connectivity solutions with this essential component.