ACM08DSEI-S13

Heilind Number:SULACM08DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSEI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSEI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DSEI-S13

Detailed Description

The ACM08DSEI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure. With two rows of 16 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, it is highly reliable. The full bellow contact type and straddle orientation ensure optimal performance. The connector's compact size, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. With termination plating of matte tin, it complies with RoHS regulations. Whether used in aerospace, defense, or industrial applications, the ACM08DSEIS13 is a top choice for high-reliability connectivity.