| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM08DSEI-S243 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .186 in, 4.73 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 8 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 8 |
| SKU: | SULACM08DSEI-S243 |
ACM08DSEI-S243
| Heilind Number: | SULACM08DSEI-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM08DSEI-S243 |
| ECAD Model: |
Specifications
Detailed Description
The ACM08DSEI-S243 PCB connector offers reliable power distribution with a current rating of 3 A and a high voltage tolerance of 950 VAC. Featuring a threaded mount and eyelet termination method, it ensures secure installation on the board. Crafted with PPS and Beryllium Copper materials, it guarantees durability and efficient conductivity. The gold-plated contacts and full bellow design enhance signal integrity, while the straight orientation and single row configuration simplify PCB assembly. With a temperature range of -65 to 150°C, it is suitable for diverse operating environments. Measuring 10.95 mm in height and 8.26 mm in width, this connector is compact yet robust. Ideal for high-reliability applications, it is a crucial component in aerospace, defense, and industrial systems.

