ACM08DSEN-S13

Heilind Number:SULACM08DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSEN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSEN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:16
SKU:SULACM08DSEN-S13

Detailed Description

SKU ACM08DSEN-S13 offers a high-quality board-to-board PCB connectivity solution, featuring a durable construction of PPS and Beryllium Copper materials. With a compact design and a 3.96mm pitch, this female connector with two rows and 16 positions ensures efficient data transfer in various electronic applications. The contact material, Beryllium Copper with gold plating, guarantees reliable conductivity, even in demanding environments with a voltage rating of 950 VAC. Its innovative Full Bellow contact type and Straddle orientation provide secure and stable connections. Suitable for card extender termination, this connector has a tail length of 5.33mm and operates flawlessly in a wide temperature range from -65 to 150°C. With a termination plating of Matte Tin, it meets high industry standards for performance and durability. Ideal for use in hi-rel applications, the ACM08DSENS13 connector is a valuable component in modern electronic systems.