ACM08DSEN-S243

Heilind Number:SULACM08DSEN-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM08DSEN-S243
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM08DSEN-S243
Amperage:3 A
Gender:Female
Number of Contacts:8
Number of Rows:1
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:8
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM08DSEN-S243

Detailed Description

PPS & Beryllium Copper; .0 Female Board-to-Board Connector, ACM08DSEN-S243, offers high-performance connectivity in electronic assemblies. With a 3A amperage rating and 950VAC voltage capacity, it ensures reliable power transmission. Featuring a single row design and eyelet termination method, it facilitates easy installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability, suitable for demanding applications. Operating in a wide temperature range from -65 to 150°C, it maintains stable performance in diverse environments. Its straight orientation, 8-position configuration, and compact dimensions make it ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Certified for RoHS compliance, it meets environmental standards. Perfect for hi-rel electronic systems, this connector, with its Full Bellow contact type, guarantees secure and efficient signal transmission on PCBs, ensuring the integrity of your electronic designs.